There are no models available for this part yet.
Overview of MCLA1608V1-R120-R by Eaton Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR12010YMKX/NOPB | Texas Instruments | 3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125 | |
LMR12015XSDX/NOPB | Texas Instruments | 20Vin, 1.5A Step-Down Voltage Regulator in LLP-10 10-WSON -40 to 125 | |
LMR12020XSDX/NOPB | Texas Instruments | 3V to 20V, 2.0A Step-Down DC/DC Switching Regulator in LLP-10 10-WSON -40 to 125 |
Price & Stock for MCLA1608V1-R120-R by Eaton Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71994699
|
RS | Automotive Chip Inductor,1.6x0.8x0.8mm,120nH, Reel of 4000 | Eaton Electronics MCLA1608V1-R120-R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0440 / $0.0520 | RFQ |