Part Details for MCL2V0603-1R5-R by Eaton Corporation
Overview of MCL2V0603-1R5-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCL2V0603-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCL2V0603-1R5-R
|
Avnet Americas | Inductor Chip Multi-Layer 1.5nH 0.3% 500MHz 14Q-Factor Ceramic 550mA 0201 T/R - Tape and Reel (Alt: MCL2V0603-1R5-R) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0033 | Buy Now |
DISTI #
504-MCL2V0603-1R5-R
|
Mouser Electronics | RF Inductors - SMD IND,MCL2V0603,1.5nH,550mA, 0.12ohm,SMT RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0029 | Buy Now |
Part Details for MCL2V0603-1R5-R
MCL2V0603-1R5-R CAD Models
MCL2V0603-1R5-R Part Data Attributes
|
MCL2V0603-1R5-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCL2V0603-1R5-R
Eaton Corporation
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTI LAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |