Part Details for MCL2AJLTE3R3K by KOA Speer Electronics Inc
Overview of MCL2AJLTE3R3K by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL2AJLTE3R3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22350 |
|
RFQ |
Part Details for MCL2AJLTE3R3K
MCL2AJLTE3R3K CAD Models
MCL2AJLTE3R3K Part Data Attributes
|
MCL2AJLTE3R3K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCL2AJLTE3R3K
KOA Speer Electronics Inc
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |
Alternate Parts for MCL2AJLTE3R3K
This table gives cross-reference parts and alternative options found for MCL2AJLTE3R3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL2AJLTE3R3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILSB-08053.3UH+/-10% | General Fixed Inductor, 1 ELEMENT, 3.3 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Vishay Dale | MCL2AJLTE3R3K vs ILSB-08053.3UH+/-10% |