Part Details for MCL2012V2-3R3-R by Eaton Bussmann
Overview of MCL2012V2-3R3-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL2012V2-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MCL2012V2-3R3-RCT-ND
|
DigiKey | FIXED IND 3.3NH 500MA 130MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2250 In Stock |
|
$0.0155 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Chip Inductor, 2x1.2x0.9mm, 3.3nH, Reel of 4000 | Eaton Electronics MCL2012V2-3R3-R RoHS: Compliant |
2500 Partner Stock |
|
$0.0143 / $0.0211 | Buy Now |
DISTI #
000000000006157139
|
Sager | RF Inductors - SMD 3.3 NH 20% Min Qty: 4000 | 0 |
|
$0.0154 / $0.0197 | Buy Now |
|
Master Electronics | Chip Inductor, 2x1.2x0.9mm, 3.3nH, Reel of 4000 | Eaton Electronics MCL2012V2-3R3-R RoHS: Compliant |
2500 Partner Stock |
|
$0.0143 / $0.0211 | Buy Now |