Part Details for MCL2012V2-100-R by Coiltronics
Overview of MCL2012V2-100-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL2012V2-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6637
|
Newark | Inductor, 10Nh, 2.2Ghz, 0805, Inductance:10Nh, Dc Resistance Max:0.3Ohm, Self Resonant Frequency:2.2Ghz, Dc Current Rating:500Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mcl2012V2 Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Eaton Coiltronics MCL2012V2-100-R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0340 | Buy Now |
DISTI #
41AH6636
|
Newark | Inductor, 10Nh, 2.2Ghz, 0805, Inductance:10Nh, Dc Resistance Max:0.3Ohm, Self Resonant Frequency:2.2Ghz, Dc Current Rating:500Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mcl2012V2 Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Eaton Coiltronics MCL2012V2-100-R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0340 | Buy Now |