MCL1608V2-431-R
Description: General Purpose Inductor, 0.43uH, 5%, 1 Element, SMD, 0603, CHIP

Overview of MCL1608V2-431-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for MCL1608V2-431-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MCL1608V2-431-R
Avnet Americas Multilayer Inductor, 430 nH, 3.4 Ohm, ± 5%, 280 MHz, 150 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MCL1608V2-431-R) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.0250
  • 16,000 $0.0246
  • 24,000 $0.0239
  • 40,000 $0.0221
  • 80,000 $0.0218
  • 400,000 $0.0202
  • 800,000 $0.0198
$0.0198 / $0.0250 Buy Now
DISTI # 504-MCL1608V2-431-R
Mouser Electronics RF Inductors - SMD MCL Chip IND 1608 430nH 2 Pads RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0670
  • 100 $0.0480
  • 1,000 $0.0400
  • 4,000 $0.0300
$0.0300 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 4,000 $0.0226
$0.0226 Buy Now
DISTI # MCL1608V2-431-R
Richardson RFPD RF CHIP INDUCTOR RoHS: Compliant Min Qty: 4000 0
  • 4,000 $0.0200
  • 160,000 $0.0200
$0.0200 Buy Now
DISTI # MCL1608V2-431-R
Avnet Abacus Multilayer Inductor, 430 nH, 3.4 Ohm, � 5%, 280 MHz, 150 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MCL1608V2-431-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for MCL1608V2-431-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCL1608V2-431-R by Eaton Corporation

MCL1608V2-431-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Case/Size Code
0603
Construction
Rectangular
DC Resistance
3.4 Ω
Inductance-Nom (L)
0.43 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
8
Rated Current-Max
0.15 A
Self Resonance Frequency
280 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
50 MHz
Tolerance
5%
Want to compare parts?
  1. MCL1608V2-431-R
    Eaton Corporation
    General Purpose Inductor, 0.43uH, 5%, 1 Element, SMD, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCL1608V2-431-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCL1608V2-431-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of MCL1608V2-431-R would you like to use for your alert(s)?
  • Please alert me when MCL1608V2-431-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCL1608V2-431-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCL1608V2-431-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCL1608V2-431-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCL1608V2-431-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCL1608V2-431-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: