Part Details for MCL1608S4R7MT by Sunlord
Results Overview of MCL1608S4R7MT by Sunlord
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCL1608S4R7MT Information
MCL1608S4R7MT by Sunlord is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCL1608S4R7MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-MCL1608S4R7MTTR-ND
|
DigiKey | FIXED IND 4.7UH 100MA 600MOHM SM Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0515 | Buy Now |
|
Win Source Electronics | FIXED IND 4.7UH 100MA 600MOHM SM / 4.7 µH Shielded Multilayer Inductor 100 mA 600mOhm 0603 (1608 M... more | 514109 |
|
$0.0080 / $0.0110 | Buy Now |
Part Details for MCL1608S4R7MT
MCL1608S4R7MT CAD Models
MCL1608S4R7MT Part Data Attributes
|
MCL1608S4R7MT
Sunlord
Buy Now
Datasheet
|
Compare Parts:
MCL1608S4R7MT
Sunlord
General Purpose Inductor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
Inductor Type | GENERAL PURPOSE INDUCTOR |