Part Details for MCL101A-TR by Vishay Intertechnologies
Overview of MCL101A-TR by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MCL101A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C0846
|
Newark | Schottky Rectifier, 30Ma, 60V, Micromelf, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:60V, Average Forward Current:30Ma, Forward Voltage Max:1V, Forward Surge Current:2A, Operating Temperature Max:150°C Rohs Compliant: Yes |Vishay MCL101A-TR Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MCL101A-TR
|
Avnet Americas | Diode Small Signal Schottky 60V 0.03A 2-Pin MicroMELF T/R - Tape and Reel (Alt: MCL101A-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.0720 | Buy Now |
DISTI #
V36:1790_09181362
|
Arrow Electronics | Diode Small Signal Schottky 0.03A 2-Pin MicroMELF T/R Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks Date Code: 2309 | Americas - 10000 |
|
$0.0296 / $0.0503 | Buy Now |
|
Future Electronics | MCL101A Series 60 V 200 nA Surface Mount Schottky Barrier Diode - MICRO-MELF RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.0541 / $0.0616 | Buy Now |
DISTI #
66727663
|
Verical | Diode Small Signal Schottky 0.03A 2-Pin MicroMELF T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2309 | Americas - 10000 |
|
$0.0296 / $0.0356 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0924 / $0.3080 | Buy Now | |
DISTI #
MCL101A-TR
|
EBV Elektronik | Diode Small Signal Schottky 60V 0.03A 2-Pin MicroMELF T/R (Alt: MCL101A-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 7500 |
|
Buy Now |
Part Details for MCL101A-TR
MCL101A-TR CAD Models
MCL101A-TR Part Data Attributes
|
MCL101A-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCL101A-TR
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |