Part Details for MCL1005-7R5-R by Eaton Bussmann
Overview of MCL1005-7R5-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL1005-7R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH0763
|
Newark | Inductor, 7.5Nh, 3.7Ghz, 0402 Rohs Compliant: Yes |Eaton Bussmann MCL1005-7R5-R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9580 |
|
$0.0300 | Buy Now |
DISTI #
283-MCL1005-7R5-RCT-ND
|
DigiKey | FIXED IND 7.5NH 300MA 400MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9680 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0099 / $0.0143 | Buy Now |
DISTI #
000000000006157018
|
Sager | RF Inductors - SMD 7.5 NH 5% Min Qty: 10000 | 0 |
|
$0.0107 / $0.0127 | Buy Now |