Part Details for MCL1005-390-R by Eaton Bussmann
Results Overview of MCL1005-390-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCL1005-390-R Information
MCL1005-390-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCL1005-390-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH0756
|
Newark | Inductor, 39Nh, 1.2Ghz, 0402 Rohs Compliant: Yes |Eaton Bussmann MCL1005-390-R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7320 |
|
$0.0210 / $0.0260 | Buy Now |
DISTI #
283-MCL1005-390-RCT-ND
|
DigiKey | FIXED IND 39NH 200MA 1 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8092 In Stock |
|
$0.0073 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0099 / $0.0143 | Buy Now |
DISTI #
000000000006157003
|
Sager | RF Inductors - SMD 39 NH 5% Min Qty: 10000 | 0 |
|
$0.0107 / $0.0127 | Buy Now |