Part Details for MCL053HGD/5 by SPC Multicomp
Overview of MCL053HGD/5 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL053HGD/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9410
|
Newark | Led, Green, T-1 3/4 (5Mm), 16Mcd, 570Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:570Nm, Luminous Intensity:16Mcd, Viewing Angle:45°, Msl:- Rohs Compliant: Yes |Multicomp Pro MCL053HGD/5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4640 |
|
$0.0330 | Buy Now |
DISTI #
41525181
|
Verical | LED Uni-Color Green 568nm 2-Pin T-1 3/4 Min Qty: 1516 Package Multiple: 1 | Americas - 4640 |
|
$0.0468 / $0.0482 | Buy Now |