Part Details for MCL-23-ST by Ruland Manufacturing Co Inc
Overview of MCL-23-ST by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL-23-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MCL-23-ST-ND
|
DigiKey | 23 MM STAINLESS SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$88.5500 | Buy Now |
DISTI #
72622424
|
RS | NOMAR CLAMP SHAFT COLLAR ONE-PIECE 23MM BORE 316 STAINLESS STEEL | Ruland Manufacturing MCL-23-ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$72.9800 / $75.2900 | RFQ |