Part Details for MCKPI-G1410-3668 by SPC Multicomp
Overview of MCKPI-G1410-3668 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3668HMSE#TRPBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa | |
LT3668IMSE#PBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa | |
LT3668EMSE#TRPBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa |
Price & Stock for MCKPI-G1410-3668
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R0623
|
Newark | Piezo Buzzer, Transducer Function:Buzzer, Tones:Continuous, Supply Voltage Min:1.5V, Supply Voltage Max:16V, Operating Current Max:8Ma, Sound Level Spl:85Db, Resonant Frequency:4Khz, Product Range:-, External Diameter:14Mm Rohs Compliant: Yes |Multicomp Pro MCKPI-G1410-3668 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 6 |
|
$2.7090 / $3.6120 | Buy Now |