Part Details for MCKNP03UJ010JB00 by SPC Multicomp
Results Overview of MCKNP03UJ010JB00 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCKNP03UJ010JB00 Information
MCKNP03UJ010JB00 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCKNP03UJ010JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6664
|
Newark | Through Hole Wirewound Resistor, Mcknp Series, 1 Ohm, 3 W, - 5%, 500 V, Axial Leaded Rohs Compliant:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 598 |
|
$0.1800 / $1.0600 | Buy Now |
Part Details for MCKNP03UJ010JB00
MCKNP03UJ010JB00 CAD Models
MCKNP03UJ010JB00 Part Data Attributes
|
MCKNP03UJ010JB00
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCKNP03UJ010JB00
SPC Multicomp
Fixed Resistor, Wire Wound, 3W, 1ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5.5 mm | |
Package Length | 13.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% |
MCKNP03UJ010JB00 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MCKNP03UJ010JB00 is between 250°C to 260°C, with a maximum exposure time of 3 seconds.
-
Yes, MCKNP03UJ010JB00 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonance frequency.
-
Yes, MCKNP03UJ010JB00 is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
MCKNP03UJ010JB00 has a moisture sensitivity level of MSL 2, which means it can be exposed to a maximum of 30°C and 60% relative humidity for 24 hours.
-
Yes, MCKNP03UJ010JB00 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.