There are no models available for this part yet.
Overview of MCKLZ400M271N40Y by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCKLZ400M271N40Y by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94Y5973
|
Newark | Cap, Alu Elec, 270Uf, 400V, Snap In, Capacitance:270µf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Diameter:25Mm Rohs Compliant: Yes |Multicomp Pro MCKLZ400M271N40Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 304 |
|
$0.3920 | Buy Now | |
DISTI #
41526059
|
Verical | MCKLZ400M271N40Y Min Qty: 128 Package Multiple: 1 | Americas - 304 |
|
$0.6144 / $0.6401 | Buy Now |