Part Details for MCKK2012TR24M by TAIYO YUDEN
Overview of MCKK2012TR24M by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCKK2012TR24M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3386
|
Newark | Inductor,mcoil High Current, 0.24Uh20% ,t&r |Taiyo Yuden MCKK2012TR24M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1790 | Buy Now |
DISTI #
16AC2471
|
Newark | Inductor, Multilayer, 0.24Uh, 4A, Inductance:240Nh, Dc Resistance Max:0.025Ohm, Self Resonant Frequency:-, Dc Current Rating:4A, Product Range:Mcoil Mc Series, Inductance Tolerance:± 20%, Inductor Construction:Shielded Rohs Compliant: Yes |Taiyo Yuden MCKK2012TR24M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1480 | Buy Now |
DISTI #
587-MCKK2012TR24MCT-ND
|
DigiKey | FIXED IND 240NH 6.2A 25 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1680 In Stock |
|
$0.1061 / $0.3400 | Buy Now |
DISTI #
MCKK2012TR24M
|
Avnet Americas | Power Inductor Metal 0805 240nH 20% Multilayer Emboss T/R - Tape and Reel (Alt: MCKK2012TR24M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
963-MCKK2012TR24M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSCNA2012KKTR24M 0805 0.24uH 4A 20% 25mOhms HiCur RoHS: Compliant | 3534 |
|
$0.1060 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1132 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1241 / $0.1400 | Buy Now |
DISTI #
MCKK2012TR24M
|
Avnet Americas | Power Inductor Metal 0805 240nH 20% Multilayer Emboss T/R - Tape and Reel (Alt: MCKK2012TR24M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
MCKK2012TR24M
|
Avnet Americas | Power Inductor Metal 0805 240nH 20% Multilayer Emboss T/R - Tape and Reel (Alt: MCKK2012TR24M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
2860416
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Each | 0 |
|
$0.2001 | Buy Now |
Part Details for MCKK2012TR24M
MCKK2012TR24M CAD Models
MCKK2012TR24M Part Data Attributes
|
MCKK2012TR24M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCKK2012TR24M
TAIYO YUDEN
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MCKK2012TR24M
This table gives cross-reference parts and alternative options found for MCKK2012TR24M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCKK2012TR24M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLCNA2012KKTR24MA | General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal Core-Core, SMD, 0805, CHIP | TAIYO YUDEN | MCKK2012TR24M vs LLCNA2012KKTR24MA |