Part Details for MCJCU31LBB7105KTPA01 by TAIYO YUDEN
Results Overview of MCJCU31LBB7105KTPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCJCU31LBB7105KTPA01 Information
MCJCU31LBB7105KTPA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCJCU31LBB7105KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCU31LBB7105KTPA01CT-ND
|
DigiKey | CAP CER 1UF 50V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0896 / $0.4200 | Buy Now |
DISTI #
MCJCU31LBB7105KTPA01
|
Avnet Americas | CAP ,MLCC ,1206,50V ,X7R,1.0UF 10% ,T&R - Tape and Reel (Alt: MCJCU31LBB7105KTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0808 / $0.0968 | Buy Now |
DISTI #
963-MCJCU31LBB7105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0850 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0852 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0735 / $0.0968 | Buy Now |
DISTI #
MCJCU31LBB7105KTPA01
|
Avnet Abacus | CAP MLCC 120650V X7R10UF 10 TR (Alt: MCJCU31LBB7105KTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |