Part Details for MCJCQ31QHB7222MTPA01 by TAIYO YUDEN
Overview of MCJCQ31QHB7222MTPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJCQ31QHB7222MTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCQ31QHB7222MTPA01TR-ND
|
DigiKey | CAP CER 2200PF 250V X7R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1213 | Buy Now |
DISTI #
MCJCQ31QHB7222MTPA
|
Avnet Americas | CAP ,MIDHIGH VOL,1206,250V,X7R,2200PF 20% ,T&R - Tape and Reel (Alt: MCJCQ31QHB7222MTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0834 | Buy Now |
DISTI #
963-MCJCQ31QHB7222MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2200pF X7R 1206 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1060 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0890 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0883 / $0.1098 | Buy Now |
DISTI #
MCJCQ31QHB7222MTPA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,1206,250V,X7R,2200PF 20% ,T&R (Alt: MCJCQ31QHB7222MTPA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCJCQ31QHB7222MTPA01
MCJCQ31QHB7222MTPA01 CAD Models
MCJCQ31QHB7222MTPA01 Part Data Attributes
|
MCJCQ31QHB7222MTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCJCQ31QHB7222MTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCJCQ31QHB7222MTPA01
This table gives cross-reference parts and alternative options found for MCJCQ31QHB7222MTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCQ31QHB7222MTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R222M251CRO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Eyang Technology Development Co Ltd | MCJCQ31QHB7222MTPA01 vs C1206X7R222M251CRO |
MMJCQ31QHB7222MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCQ31QHB7222MTPA01 vs MMJCQ31QHB7222MTPA01 |
MBJCQ31QHB7222MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCQ31QHB7222MTPA01 vs MBJCQ31QHB7222MTPA01 |