Part Details for MCJCH32NSB7474KTPA01 by TAIYO YUDEN
Overview of MCJCH32NSB7474KTPA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJCH32NSB7474KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCH32NSB7474KTPA01TR-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2204 | Buy Now |
DISTI #
MCJCH32NSB7474KTPA
|
Avnet Americas | CAPACITOR,CERAMIC,SOFT TERMINATION,1210,100V,X7R,0.47 F, 10% - Tape and Reel (Alt: MCJCH32NSB7474KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1666 | Buy Now |
DISTI #
963-MCJCH32NSB7474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1870 / $0.6400 | Order Now |
|
Future Electronics | CAPACITOR,CERAMIC,Softtermination,1210,100V,X7R,0.47μF,±10% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.1710 / $0.1840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1954 / $0.2970 | Buy Now |
DISTI #
MCJCH32NSB7474KTPA01
|
Avnet Abacus | CAPACITOR,CERAMIC,SOFT TERMINATION,1210,100V,X7R,0.47 F, 10% (Alt: MCJCH32NSB7474KTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.2143 | Buy Now |
Part Details for MCJCH32NSB7474KTPA01
MCJCH32NSB7474KTPA01 CAD Models
MCJCH32NSB7474KTPA01 Part Data Attributes
|
MCJCH32NSB7474KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCJCH32NSB7474KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MCJCH32NSB7474KTPA01
This table gives cross-reference parts and alternative options found for MCJCH32NSB7474KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCH32NSB7474KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCH32NSB7474KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCH32NSB7474KTPA01 vs MCJCH32NSB7474KTPA1J |
C1210X7R101-474KSNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.47uF, 1210 | VENKEL LTD | MCJCH32NSB7474KTPA01 vs C1210X7R101-474KSNE |
CB1210X7R474KPT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | Quantic UTC | MCJCH32NSB7474KTPA01 vs CB1210X7R474KPT |
C1210J474K1RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCJCH32NSB7474KTPA01 vs C1210J474K1RAC7215 |
C1210F474K1RAC7040 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | KEMET Corporation | MCJCH32NSB7474KTPA01 vs C1210F474K1RAC7040 |
C1210F474K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | MCJCH32NSB7474KTPA01 vs C1210F474K1RACTU |
C1210F474K1RAL7215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | KEMET Corporation | MCJCH32NSB7474KTPA01 vs C1210F474K1RAL7215 |
C1210F474K1RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | KEMET Corporation | MCJCH32NSB7474KTPA01 vs C1210F474K1RAL7800 |
C1210F474K1RAL7013 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | KEMET Corporation | MCJCH32NSB7474KTPA01 vs C1210F474K1RAL7013 |
C1210X7R101-474KSNU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | VENKEL LTD | MCJCH32NSB7474KTPA01 vs C1210X7R101-474KSNU |