There are no models available for this part yet.
Overview of MCJCH32NSB7105MTPA1J by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCJCH32NSB7105MTPA1J by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCJCH32NSB7105MTPA1JTR-ND
|
DigiKey | CAP CER 1UF 100V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6756 | Buy Now | |
DISTI #
MCJCH32NSB7105MTPA
|
Avnet Americas | CAP ,MLCC ,1210,100V ,X7R,1UF 20% ,T&R - Tape and Reel (Alt: MCJCH32NSB7105MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7549 / $0.8505 | Buy Now | |
DISTI #
963-H32NSB7105MTPA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.6420 / $0.6750 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.6380 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6450 / $1.3500 | Buy Now |
CAD Models for MCJCH32NSB7105MTPA1J by TAIYO YUDEN
Part Data Attributes for MCJCH32NSB7105MTPA1J by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.9 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for MCJCH32NSB7105MTPA1J
This table gives cross-reference parts and alternative options found for MCJCH32NSB7105MTPA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCH32NSB7105MTPA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCH32NSB7105MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCH32NSB7105MTPA1J vs MBJCH32NSB7105MTPA18 |
HMK325B7105MN-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±20%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCJCH32NSB7105MTPA1J vs HMK325B7105MN-T |
MMJCH32NSB7105MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCH32NSB7105MTPA1J vs MMJCH32NSB7105MTPA01 |
HMK325B7105MNHT | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±20%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCJCH32NSB7105MTPA1J vs HMK325B7105MNHT |
MCASH32NSB7105MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCH32NSB7105MTPA1J vs MCASH32NSB7105MTNA1J |
MMJCH32NSB7105MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCH32NSB7105MTPA1J vs MMJCH32NSB7105MTPA18 |
MCJCH32NSB7105MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCH32NSB7105MTPA1J vs MCJCH32NSB7105MTPA01 |
MBJCH32NSB7105MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCH32NSB7105MTPA1J vs MBJCH32NSB7105MTPA01 |
MSASH32NSB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCH32NSB7105MTPA1J vs MSASH32NSB7105MTNA01 |