Part Details for MCJB2-10P4A7-0.5 by TE Connectivity
Overview of MCJB2-10P4A7-0.5 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCJB2-10P4A7-0.5
MCJB2-10P4A7-0.5 CAD Models
MCJB2-10P4A7-0.5 Part Data Attributes
|
MCJB2-10P4A7-0.5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MCJB2-10P4A7-0.5
TE Connectivity
10 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.165 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.47 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | MCJ | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Total Number of Contacts | 10 |