-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX7S3EVK08SD by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6728
|
Newark | I.mx 7Solo: Rev 1.3/ Tray Rohs Compliant: Yes |Nxp MCIMX7S3EVK08SD RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3300 / $16.8100 | Buy Now |
DISTI #
MCIMX7S3EVK08SD-ND
|
DigiKey | IC MPU I.MX7S 800MHZ 488TFBGA Min Qty: 152 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.1503 | Buy Now |
DISTI #
MCIMX7S3EVK08SD
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-A7, 800 MHz, MAPBGA, 488 Pins - Trays (Alt: MCIMX7S3EVK08... more RoHS: Compliant Min Qty: 304 Package Multiple: 152 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$13.6032 / $14.3429 | Buy Now |
DISTI #
771-MCIMX7S3EVK08SD
|
Mouser Electronics | Processors - Application Specialized i.MX 7Solo: Rev 1.3 RoHS: Compliant | 145 |
|
$16.0900 / $26.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 304 Package Multiple: 152 Lead time: 23 Weeks Container: Tray |
0 Tray |
|
$16.0100 | Buy Now |
|
Rochester Electronics | MCIMX7 - i.MX 7Solo Processors - Heterogeneous Processing with Arm Cortex-A7 core and Cortex-M4 Core... more RoHS: Compliant Status: Active Min Qty: 1 | 26144 |
|
$14.1700 / $16.6700 | Buy Now |
|
NXP Semiconductors | i.MX 7Solo Processors - Heterogeneous Processing with Arm� Cortex�-A7 and Cortex-M4 Cores, Tray, Bak... more RoHS: Compliant pbFree: Yes Lead time: 23 Weeks, 0 Days Container: Tray | 456 |
|
$13.2000 / $15.6000 | Buy Now |
DISTI #
MCIMX7S3EVK08SD
|
Avnet Silica | Microprocessor 1 Core 32bit ARM CortexA7 800 MHz MAPBGA 488 Pins (Alt: MCIMX7S3EVK08SD) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX7S3EVK08SD
|
EBV Elektronik | Microprocessor 1 Core 32bit ARM CortexA7 800 MHz MAPBGA 488 Pins (Alt: MCIMX7S3EVK08SD) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX7S3EVK08SD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX7S3EVK08SD
NXP Semiconductors
RISC Microprocessor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-488 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B488 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 488 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA488,28X28,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MCIMX7S3EVK08SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX7S3EVK08SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCIMX7S5EVK08SC | NXP Semiconductors | $20.2075 | RISC PROCESSOR | MCIMX7S3EVK08SD vs MCIMX7S5EVK08SC |
MCIMX7S5EVM08SC | NXP Semiconductors | $31.3766 | RISC PROCESSOR | MCIMX7S3EVK08SD vs MCIMX7S5EVM08SC |
MCIMX7D5EVM10SD | NXP Semiconductors | $23.9691 | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA541 | MCIMX7S3EVK08SD vs MCIMX7D5EVM10SD |
MCIMX7D5EVM10SC | NXP Semiconductors | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA541 | MCIMX7S3EVK08SD vs MCIMX7D5EVM10SC |