-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA541
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX7D5EVM10SD by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3873
|
Newark | I.mx 7Dual: 2X Cortex A7, 2X Usb 2.0 Otg&phy, pcie, 2Xsdio/Mmc, can, 2X Ethernet, Security, ext.... more RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 453 |
|
$22.1600 / $23.0000 | Buy Now |
DISTI #
85AC1931
|
Newark | Mpu, 32Bit, 1Ghz, -20 To 105Deg C, Product Range:I.mx Family I.mx 7Dual Series Microprocessors, Mp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.6000 / $33.8800 | Buy Now |
DISTI #
568-14814-ND
|
DigiKey | IC MPU I.MX7D 1.0GHZ 541MAPBGA Min Qty: 1 Lead time: 23 Weeks Container: Tray |
1037 In Stock |
|
$23.8106 / $34.5800 | Buy Now |
DISTI #
MCIMX7D5EVM10SD
|
Avnet Americas | Microprocessor, 2 Cores, 32-bit, i.MX, 1 GHz, MAPBGA, 541 Pin - Trays (Alt: MCIMX7D5EVM10SD) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Tray |
454 |
|
$20.6112 / $21.2954 | Buy Now |
DISTI #
MCIMX7D5EVM10SD
|
Avnet Americas | Microprocessor, 2 Cores, 32-bit, i.MX, 1 GHz, MAPBGA, 541 Pin - Trays (Alt: MCIMX7D5EVM10SD) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Tray |
168 |
|
$20.6112 / $21.2954 | Buy Now |
DISTI #
771-MCIMX7D5EVM10SD
|
Mouser Electronics | Processors - Application Specialized i.MX 7Dual: Rev 1.3 RoHS: Compliant | 420 |
|
$23.8100 / $34.5800 | Buy Now |
DISTI #
V36:1790_18205560
|
Arrow Electronics | i.MX 7Dual SOC featuring an ARM Cortex A7 for connecting peripherals RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2444 | Americas - 336 |
|
$21.0700 / $34.2300 | Buy Now |
DISTI #
88052330
|
Verical | i.MX 7Dual SOC featuring an ARM Cortex A7 for connecting peripherals RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2445 | Americas - 1444 |
|
$40.2974 | Buy Now |
DISTI #
87883736
|
Verical | i.MX 7Dual SOC featuring an ARM Cortex A7 for connecting peripherals RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2444 | Americas - 336 |
|
$21.0700 / $34.2300 | Buy Now |
|
NXP Semiconductors | i.MX 7Dual Processors - Heterogeneous Processing with Dual Arm� Cortex�-A7 Cores and Cortex-M4 Core,... more RoHS: Compliant pbFree: Yes Lead time: 23 Weeks, 0 Days Container: Tray | 532 |
|
$18.8600 / $22.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX7D5EVM10SD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX7D5EVM10SD
NXP Semiconductors
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA541
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FBGA-541 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B541 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 541 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA541,25X25,29 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.42 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.225 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MCIMX7D5EVM10SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX7D5EVM10SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCIMX7D3EVK10SC | NXP Semiconductors | $22.5666 | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA488 | MCIMX7D5EVM10SD vs MCIMX7D3EVK10SC |
MCIMX7S5EVM08SD | NXP Semiconductors | $6.7831 | RISC Microprocessor | MCIMX7D5EVM10SD vs MCIMX7S5EVM08SD |
MCIMX7S3EVK08SD | NXP Semiconductors | $19.8426 | RISC Microprocessor | MCIMX7D5EVM10SD vs MCIMX7S3EVK08SD |
MCIMX7D5EVM10SC | NXP Semiconductors | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA541 | MCIMX7D5EVM10SD vs MCIMX7D5EVM10SC |
The recommended power-on sequence is to power up the VDD_HIGH first, followed by VDD_SOC, and then the VDD_LOW. This ensures that the internal voltage regulators are powered up in the correct order.
The clock settings can be configured using the Clock Control Unit (CCU) registers. The CCU provides a flexible clock tree that allows for dynamic clock frequency changes. Refer to the MCIMX7D5EVM10SD reference manual for detailed information on clock configuration.
The maximum operating temperature range for the MCIMX7D5EVM10SD is -40°C to 105°C. However, it's recommended to operate the device within the recommended temperature range of 0°C to 90°C for optimal performance and reliability.
Secure boot can be implemented using the High-Assurance Boot (HAB) feature on the MCIMX7D5EVM10SD. HAB provides a secure boot mechanism that ensures the authenticity and integrity of the boot process. Refer to the MCIMX7D5EVM10SD reference manual for detailed information on implementing secure boot.
The MCIMX7D5EVM10SD can support up to 4GB of RAM. However, the actual amount of RAM that can be used depends on the specific use case and system design.