Part Details for MCIMX6Y2CVM05ABR by NXP Semiconductors
Overview of MCIMX6Y2CVM05ABR by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX6Y2CVM05ABR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8332
|
Newark | I.mx6Ull Rom Perf Enhan/ Reel Rohs Compliant: Yes |Nxp MCIMX6Y2CVM05ABR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 | Buy Now |
DISTI #
568-MCIMX6Y2CVM05ABRTR-ND
|
DigiKey | IC MPU I.MX6Y 528MHZ 289MAPBGA Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0503 | Buy Now |
DISTI #
MCIMX6Y2CVM05ABR
|
Avnet Americas | - Tape and Reel (Alt: MCIMX6Y2CVM05ABR) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$7.9372 / $9.1083 | Buy Now |
DISTI #
771-MCIMX6Y2CVM05ABR
|
Mouser Electronics | Processors - Application Specialized i.MX6ULL ROM Perf Enhan RoHS: Compliant | 0 |
|
$10.0400 / $15.8600 | Order Now |
|
Future Electronics | i.MX 32-bit MPU, ARM Cortex-A7 core, 528MHz, 289BGA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$8.9300 | Buy Now |
DISTI #
MCIMX6Y2CVM05ABR
|
Avnet Americas | - Tape and Reel (Alt: MCIMX6Y2CVM05ABR) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$7.9372 / $9.1083 | Buy Now |
DISTI #
MCIMX6Y2CVM05ABR
|
Avnet Silica | (Alt: MCIMX6Y2CVM05ABR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6Y2CVM05ABR
|
EBV Elektronik | (Alt: MCIMX6Y2CVM05ABR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MPU I.MX6Y 528MHZ 289MAPBGA / ARM® Cortex®-A7 Microprocessor IC i.MX6Y 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14) | 32155 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for MCIMX6Y2CVM05ABR
MCIMX6Y2CVM05ABR CAD Models
MCIMX6Y2CVM05ABR Part Data Attributes:
|
MCIMX6Y2CVM05ABR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Y2CVM05ABR
NXP Semiconductors
SoC, CMOS, PBGA289
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-289 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.32 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |