Part Details for MCIMX6Y1CVM05AB by NXP Semiconductors
Overview of MCIMX6Y1CVM05AB by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCIMX6Y1CVM05AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1928
|
Newark | Mpu, 32Bit, 528Mhz, -40 To 105Deg C, Product Range:I.mx Family I.mx 6Ull Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:289Pins, Mpu Case Style:Mapbga, Supply Voltage Min:1.257V, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX6Y1CVM05AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 598 |
|
$7.6900 / $15.0000 | Buy Now |
DISTI #
568-15343-ND
|
DigiKey | IC MPU I.MX6 528MHZ 289MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
30 In Stock |
|
$8.3537 / $13.5300 | Buy Now |
DISTI #
MCIMX6Y1CVM05AB
|
Avnet Americas | MPU i.MX6ULL RISC 32-Bit 528MHz 1.8/2.8/3.3V 289-Pin MAPBGA Tray - Trays (Alt: MCIMX6Y1CVM05AB) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 245 |
|
$7.3245 / $7.6538 | Buy Now |
DISTI #
771-MCIMX6Y1CVM05AB
|
Mouser Electronics | Processors - Application Specialized i.MX6ULL ROM Perf Enhan RoHS: Compliant | 1213 |
|
$7.8500 / $15.4800 | Buy Now |
|
Future Electronics | MCIMX6Yxx Series 3.3 V 528 MHz i.MX 6ULL Application Processor-MAPBGA 14 x 14 mm RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 13 Weeks Container: Tray | 760Tray |
|
$7.7000 | Buy Now |
|
Future Electronics | MCIMX6Yxx Series 3.3 V 528 MHz i.MX 6ULL Application Processor-MAPBGA 14 x 14 mm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 152 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.7000 / $8.0900 | Buy Now |
DISTI #
79931800
|
Verical | SOC i.MX 6ULL ARM Cortex A7 40nm 289-Pin LFBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2352 | Americas - 691 |
|
$10.9375 / $15.5000 | Buy Now |
|
NXP Semiconductors | i.MX 6ULL Single-Core Processor with Arm® Cortex®-A7 Core, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 1305 |
|
$6.7700 / $8.0000 | Buy Now |
DISTI #
SMC-MCIMX6Y1CVM05AB
|
Sensible Micro Corporation | Mpu I.Mx6Ull Risc 32-Bit 528Mhz 1.8/2.8/3.3V 289-Pin Mapbga RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2201 Container: Trays | 500 |
|
$17.6400 / $19.1100 | RFQ |
DISTI #
SMC-MCIMX6Y1CVM05AB
|
Sensible Micro Corporation | Ic Processors Arm Mcimx6Y1Cvm05Ab Bga RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 21+ Container: Trays | 317 |
|
$22.4100 / $24.2775 | RFQ |
Part Details for MCIMX6Y1CVM05AB
MCIMX6Y1CVM05AB CAD Models
MCIMX6Y1CVM05AB Part Data Attributes
|
MCIMX6Y1CVM05AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Y1CVM05AB
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2017-11-21 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.32 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |