Part Details for MCIMX6X1EVO10AC by NXP Semiconductors
Overview of MCIMX6X1EVO10AC by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCIMX6X1EVO10AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8129
|
Newark | I.mx 6Sx Rom Perf Enhan/ Tray Rohs Compliant: Yes |Nxp MCIMX6X1EVO10AC RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0100 | Buy Now |
DISTI #
MCIMX6X1EVO10AC-ND
|
DigiKey | IC MPU I.MX6SX 1GHZ 400MAPBGA Min Qty: 450 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.2226 | Buy Now |
DISTI #
MCIMX6X1EVO10AC
|
Avnet Americas | i.MX 6SoloX Applications Processor 16-Bit RISC 1 GHz 400-Ball MAPBGA Tray - Trays (Alt: MCIMX6X1EVO10AC) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$22.3294 | Buy Now |
DISTI #
771-MCIMX6X1EVO10AC
|
Mouser Electronics | Processors - Application Specialized i.MX 6SX ROM Perf Enhan RoHS: Compliant | 0 |
|
$23.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$21.5800 | Buy Now |
DISTI #
MCIMX6X1EVO10AC
|
Avnet Silica | i.MX 6SoloX Applications Processor 16-Bit RISC 1 GHz 400-Ball MAPBGA Tray (Alt: MCIMX6X1EVO10AC) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6X1EVO10AC
|
EBV Elektronik | i.MX 6SoloX Applications Processor 16-Bit RISC 1 GHz 400-Ball MAPBGA Tray (Alt: MCIMX6X1EVO10AC) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 180 |
|
RFQ |
Part Details for MCIMX6X1EVO10AC
MCIMX6X1EVO10AC CAD Models
MCIMX6X1EVO10AC Part Data Attributes
|
MCIMX6X1EVO10AC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6X1EVO10AC
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.53 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |