Part Details for MCIMX6U5EVM10AD by NXP Semiconductors
Overview of MCIMX6U5EVM10AD by NXP Semiconductors
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MCIMX6U5EVM10AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1927
|
Newark | Mpu, 32Bit, 1Ghz, -20 To 105Deg C, Product Range:I.mx Family I.mx 6Duallite Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:624Pins, Mpu Case Style:Mapbga, Supply Voltage Min:1.275V, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX6U5EVM10AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 474 |
|
$41.2600 / $54.4200 | Buy Now |
DISTI #
2832-MCIMX6U5EVM10AD-ND
|
DigiKey | IC MPU I.MX6DL 1.0GHZ 624MAPBGA Min Qty: 20 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
837 In Stock |
|
$35.0600 | Buy Now |
DISTI #
568-13629-ND
|
DigiKey | IC MPU I.MX6DL 1.0GHZ 624MAPBGA Min Qty: 20 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.4988 | Buy Now |
DISTI #
MCIMX6U5EVM10AD
|
Avnet Americas | Microprocessor, 2 Cores, 32-bit, ARM Cortex-A9, 1 GHz, MAPBGA, 624 Pins - Trays (Alt: MCIMX6U5EVM10AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$32.5971 / $37.5918 | Buy Now |
DISTI #
771-MCIMX6U5EVM10AD
|
Mouser Electronics | Processors - Application Specialized i.MX 6DL ROM Perf Enhan RoHS: Compliant | 0 |
|
$38.3200 / $48.8800 | Order Now |
DISTI #
V36:1790_18849733
|
Arrow Electronics | SOC i.MX 6DualLite ARM Cortex A9 40nm 624-Pin LFBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2346 | Americas - 300 |
|
$36.1500 / $46.1400 | Buy Now |
DISTI #
V99:2348_18849733
|
Arrow Electronics | SOC i.MX 6DualLite ARM Cortex A9 40nm 624-Pin LFBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2335 | Americas - 300 |
|
$35.3700 / $42.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$35.0600 | Buy Now |
DISTI #
74090584
|
Verical | SOC i.MX 6DualLite ARM Cortex A9 40nm 624-Pin LFBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 300 |
|
$36.1500 / $46.1400 | Buy Now |
DISTI #
73476032
|
Verical | SOC i.MX 6DualLite ARM Cortex A9 40nm 624-Pin LFBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 300 |
|
$35.3700 / $42.9500 | Buy Now |
Part Details for MCIMX6U5EVM10AD
MCIMX6U5EVM10AD CAD Models
MCIMX6U5EVM10AD Part Data Attributes:
|
MCIMX6U5EVM10AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6U5EVM10AD
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |