Part Details for MCIMX6U4AVM10AD by NXP Semiconductors
Overview of MCIMX6U4AVM10AD by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCIMX6U4AVM10AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2028
|
Newark | I.mx6 Solo Rom Perf Enha/ Tray Rohs Compliant: Yes |Nxp MCIMX6U4AVM10AD RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.5300 | Buy Now |
DISTI #
2832-MCIMX6U4AVM10AD-ND
|
DigiKey | IC MPU I.MX6DL 1GHZ 624MAPBGA Min Qty: 20 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
290 In Stock |
|
$45.3200 | Buy Now |
DISTI #
MCIMX6U4AVM10AD-ND
|
DigiKey | IC MPU I.MX6DL 1GHZ 624MAPBGA Min Qty: 20 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.2184 | Buy Now |
DISTI #
MCIMX6U4AVM10AD
|
Avnet Americas | i.MX6 Solo ROM Perf Enha - Trays (Alt: MCIMX6U4AVM10AD) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 290 Partner Stock |
|
RFQ | |
DISTI #
MCIMX6U4AVM10AD
|
Avnet Americas | i.MX6 Solo ROM Perf Enha - Trays (Alt: MCIMX6U4AVM10AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$46.6279 | Buy Now |
DISTI #
771-MCIMX6U4AVM10AD
|
Mouser Electronics | Processors - Application Specialized i.MX6 Solo ROM Perf Enha RoHS: Compliant | 0 |
|
$48.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$45.3300 | Buy Now |
DISTI #
MCIMX6U4AVM10AD
|
EBV Elektronik | i.MX6 Solo ROM Perf Enha (Alt: MCIMX6U4AVM10AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 290 |
|
RFQ |
Part Details for MCIMX6U4AVM10AD
MCIMX6U4AVM10AD CAD Models
MCIMX6U4AVM10AD Part Data Attributes
|
MCIMX6U4AVM10AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6U4AVM10AD
NXP Semiconductors
RISC Microprocessor, 1000MHz, CMOS, PBGA624
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2017-09-22 | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |