-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MPU I.MX6Q 1.0GHZ 624FCBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2737
|
Newark | I.mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 1Ghz, Fcbga 624/ Reel Rohs Compliant: Yes |Nxp MCIMX6Q6AVT10ADR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$72.8100 / $74.0300 | Buy Now |
DISTI #
MCIMX6Q6AVT10ADR-ND
|
DigiKey | IC MPU I.MX6Q 1.0GHZ 624FCBGA Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$86.5085 | Buy Now |
DISTI #
MCIMX6Q6AVT10ADR
|
Avnet Americas | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R - Tape and Reel (Alt: MCIMX6Q6AVT10ADR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$75.8632 / $87.4874 | Buy Now |
DISTI #
841-MCIMX6Q6AVT10ADR
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant | 500 |
|
$85.0400 / $125.6900 | Buy Now |
DISTI #
V72:2272_14214407
|
Arrow Electronics | SOC i.MX 6Quad ARM Cortex A9 40nm Automotive AEC-Q100 624-Pin FCBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2350 Container: Cut Strips | Americas - 263 |
|
$81.4600 / $124.5900 | Buy Now |
|
Future Electronics | .MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$85.6600 | Buy Now |
DISTI #
77303747
|
Verical | SOC i.MX 6Quad ARM Cortex A9 40nm Automotive AEC-Q100 624-Pin FCBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 263 |
|
$81.4600 / $124.5900 | Buy Now |
DISTI #
MCIMX6Q6AVT10ADR
|
Avnet Americas | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R - Tape and Reel (Alt: MCIMX6Q6AVT10ADR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$75.8632 / $87.4874 | Buy Now |
DISTI #
MCIMX6Q6AVT10ADR
|
Avnet Silica | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R (Alt: MCIMX6Q6AVT10ADR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6Q6AVT10ADR
|
EBV Elektronik | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R (Alt: MCIMX6Q6AVT10ADR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6Q6AVT10ADR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Q6AVT10ADR
NXP Semiconductors
IC MPU I.MX6Q 1.0GHZ 624FCBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2018-11-13 | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24MHZ NOMINAL EXTERNAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |