-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROPROCESSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3720
|
Newark | Mpu, 32Bit, Cortex-A9, 1Ghz, Fcpbga-624, Product Range:I.mx Family I.mx 6Quad Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:624Pins, Mpu Case Style:Fcpbga, Supply Voltage Min:1.35V, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX6Q6AVT10AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$110.7400 / $130.8200 | Buy Now |
DISTI #
MCIMX6Q6AVT10AD-ND
|
DigiKey | IC MPU I.MX6Q 1.0GHZ 624FCBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
595 In Stock |
|
$90.8340 / $110.1400 | Buy Now |
DISTI #
MCIMX6Q6AVT10AD
|
Avnet Americas | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6Q6AVT10AD) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$75.8632 / $87.4874 | Buy Now |
DISTI #
841-MCIMX6Q6AVT10AD
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant | 0 |
|
$92.6600 / $112.3500 | Order Now |
DISTI #
79015350
|
Verical | i.MX 6Dual/6Quad SOC processor featuring an ARM Cortex A9 for automotive and infotainment applications. RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2410 | Americas - 120 |
|
$86.3790 / $88.6419 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | MULTIFUNCTION PERIPHERAL, CMOS, PBGA624 | 9 |
|
$72.0000 / $80.0000 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, CMOS, PBGA624 | 68 |
|
$110.4809 / $142.5560 | Buy Now |
|
Rochester Electronics | i.MX6Q ROM Perf Enhan RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1 |
|
$83.4200 / $98.1400 | Buy Now |
DISTI #
MCIMX6Q6AVT10AD
|
Avnet Americas | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6Q6AVT10AD) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$75.8632 / $87.4874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6Q6AVT10AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Q6AVT10AD
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24MHZ NOMINAL EXTERNAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |