Part Details for MCIMX6Q5EYM10AD by NXP Semiconductors
Overview of MCIMX6Q5EYM10AD by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Price & Stock for MCIMX6Q5EYM10AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3969
|
Newark | Mpu, 32Bit, Cortex-A9, 1Ghz, Fcpbga-624, Product Range:I.mx Family I.mx 6Quad Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:624Pins, Mpu Case Style:Fcpbga, Supply Voltage Min:1.35V, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX6Q5EYM10AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$81.2800 / $94.6400 | Buy Now |
DISTI #
79AH3866
|
Newark | I.mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes |Nxp MCIMX6Q5EYM10AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9700 / $63.3900 | Buy Now |
DISTI #
MCIMX6Q5EYM10AD-ND
|
DigiKey | IC MPU I.MX6Q 1.0GHZ 624FCPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
175 In Stock |
|
$62.6782 / $82.3800 | Buy Now |
DISTI #
MCIMX6Q5EYM10AD
|
Avnet Americas | Microprocessor, 4 Cores, 32-bit, ARM Cortex-A9, 1 GHz, FCPBGA, 624 Pins - Trays (Alt: MCIMX6Q5EYM10AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 20 |
|
$54.9654 / $63.3875 | Buy Now |
DISTI #
841-MCIMX6Q5EYM10AD
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant | 60 |
|
$62.3000 / $74.6300 | Buy Now |
DISTI #
V99:2348_07208709
|
Arrow Electronics | i.MX 6Dual/6Quad SOC processor featuring an ARM Cortex A9 for consumer applications. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2328 | Americas - 12 |
|
$62.1600 / $74.2800 | Buy Now |
|
Future Electronics | I.MX6Q Series Cortex A9 Microprocessor 4 Core 32 Bit 1.0 GHz Embedded Processor RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$58.2400 | Buy Now |
DISTI #
66941515
|
Verical | i.MX 6Dual/6Quad SOC processor featuring an ARM Cortex A9 for consumer applications. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 394 |
|
$65.5000 / $86.3750 | Buy Now |
DISTI #
69833819
|
Verical | i.MX 6Dual/6Quad SOC processor featuring an ARM Cortex A9 for consumer applications. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 12 |
|
$62.1600 / $74.2800 | Buy Now |
DISTI #
MCIMX6Q5EYM10AD
|
Avnet Americas | Microprocessor, 4 Cores, 32-bit, ARM Cortex-A9, 1 GHz, FCPBGA, 624 Pins - Trays (Alt: MCIMX6Q5EYM10AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 20 |
|
$54.9654 / $63.3875 | Buy Now |
Part Details for MCIMX6Q5EYM10AD
MCIMX6Q5EYM10AD CAD Models
MCIMX6Q5EYM10AD Part Data Attributes:
|
MCIMX6Q5EYM10AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Q5EYM10AD
NXP Semiconductors
64-BIT, 1000MHz, MICROPROCESSOR, PBGA624
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | 24MHZ NOMINAL FREQ AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6Q5EYM10AD
This table gives cross-reference parts and alternative options found for MCIMX6Q5EYM10AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6Q5EYM10AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6Q5EYM10ACR | MICROPROCESSOR | NXP Semiconductors | MCIMX6Q5EYM10AD vs MCIMX6Q5EYM10ACR |
MCIMX6Q5EYM10AER | Multifunction Peripheral | NXP Semiconductors | MCIMX6Q5EYM10AD vs MCIMX6Q5EYM10AER |
935357869518 | Multifunction Peripheral | NXP Semiconductors | MCIMX6Q5EYM10AD vs 935357869518 |