Part Details for MCIMX6Q5EYM10AD by Freescale Semiconductor
Overview of MCIMX6Q5EYM10AD by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Price & Stock for MCIMX6Q5EYM10AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROPROCESSOR, CMOS, PBGA624 | 47 |
|
$104.4623 / $134.7900 | Buy Now |
|
Ameya Holding Limited | 15 |
|
RFQ | ||
|
Chip1Cloud | IC MPU I.MX6Q 1.0GHZ 624FCBGA | 26100 |
|
RFQ | |
|
Win Source Electronics | IC MPU I.MX6Q 1.0GHZ 624FCBGA | 6600 |
|
$48.9860 / $73.4790 | Buy Now |
Part Details for MCIMX6Q5EYM10AD
MCIMX6Q5EYM10AD CAD Models
MCIMX6Q5EYM10AD Part Data Attributes:
|
MCIMX6Q5EYM10AD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Q5EYM10AD
Freescale Semiconductor
i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 24MHZ NOMINAL FREQ AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |