Part Details for MCIMX6D6AVT10ACR by Freescale Semiconductor
Overview of MCIMX6D6AVT10ACR by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MCIMX6D6AVT10ACR
MCIMX6D6AVT10ACR CAD Models
MCIMX6D6AVT10ACR Part Data Attributes:
|
MCIMX6D6AVT10ACR
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX6D6AVT10ACR
Freescale Semiconductor
Multifunction Peripheral, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |