Part Details for MCIMX6D6AVT08ACR by Freescale Semiconductor
Results Overview of MCIMX6D6AVT08ACR by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6D6AVT08ACR Information
MCIMX6D6AVT08ACR by Freescale Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MCIMX6D6AVT08ACR
MCIMX6D6AVT08ACR CAD Models
MCIMX6D6AVT08ACR Part Data Attributes
|
MCIMX6D6AVT08ACR
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX6D6AVT08ACR
Freescale Semiconductor
i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 |