Part Details for MCIMX6D5EYM10ADR by NXP Semiconductors
Overview of MCIMX6D5EYM10ADR by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MCIMX6D5EYM10ADR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7311
|
Newark | Mpu, 32Bit, 1Ghz, Fcpbga-624, Product Range:I.mx Family I.mx 6Dual Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:624Pins, Mpu Case Style:Fcpbga, Supply Voltage Min:1.4V, Supply Voltage Max:1.5V, Rohs Compliant: Yes |Nxp MCIMX6D5EYM10ADR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$52.1200 | Buy Now |
DISTI #
08X2723
|
Newark | I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 1Ghz, Fcbga 624/ Reel Rohs Compliant: Yes |Nxp MCIMX6D5EYM10ADR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$42.2100 / $42.9200 | Buy Now |
DISTI #
MCIMX6D5EYM10ADR-ND
|
DigiKey | IC MPU I.MX6D 1.0GHZ 624FCPBGA Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$50.1501 | Buy Now |
DISTI #
MCIMX6D5EYM10ADR
|
Avnet Americas | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R - Tape and Reel (Alt: MCIMX6D5EYM10ADR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$43.9788 / $50.7175 | Buy Now |
DISTI #
841-MCIMX6D5EYM10ADR
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant | 0 |
|
$47.1600 / $67.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$47.2900 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | MULTIFUNCTION PERIPHERAL | 8000 |
|
$64.6731 / $86.2308 | Buy Now |
DISTI #
MCIMX6D5EYM10ADR
|
Avnet Americas | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R - Tape and Reel (Alt: MCIMX6D5EYM10ADR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$43.9788 / $50.7175 | Buy Now |
DISTI #
MCIMX6D5EYM10ADR
|
Avnet Silica | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R (Alt: MCIMX6D5EYM10ADR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for MCIMX6D5EYM10ADR
MCIMX6D5EYM10ADR CAD Models
MCIMX6D5EYM10ADR Part Data Attributes:
|
MCIMX6D5EYM10ADR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6D5EYM10ADR
NXP Semiconductors
IC MPU I.MX6D 1.0GHZ 624FCBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |