Part Details for MCIMX6D5EYM10AD by NXP Semiconductors
Overview of MCIMX6D5EYM10AD by NXP Semiconductors
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MCIMX6D5EYM10AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2722
|
Newark | Mpu, Cortex-A9, 32Bit, 1Ghz, Fcpbga-624, Product Range:I.mx Family I.mx 6Dual Series Microprocessors, No. Of Cpu Cores:2Cores, Program Memory Size:-, Ic Case/Package:Fcpbga, No. Of Pins:624Pins, Supply Voltage Min:1.35V Rohs Compliant: Yes |Nxp MCIMX6D5EYM10AD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4700 | Buy Now |
DISTI #
2832-MCIMX6D5EYM10AD-ND
|
DigiKey | IC MPU I.MX6D 1.0GHZ 624FCPBGA Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
270 In Stock |
|
$47.3000 | Buy Now |
DISTI #
MCIMX6D5EYM10AD-ND
|
DigiKey | IC MPU I.MX6D 1.0GHZ 624FCPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.1501 / $67.9700 | Buy Now |
DISTI #
MCIMX6D5EYM10AD
|
Avnet Americas | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6D5EYM10AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$43.9788 / $50.7175 | Buy Now |
DISTI #
841-MCIMX6D5EYM10AD
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant | 283 |
|
$50.1400 / $69.3300 | Buy Now |
DISTI #
V99:2348_07208691
|
Arrow Electronics | SOC i.MX 6Dual ARM Cortex A9 40nm 624-Pin FCBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2329 | Americas - 251 |
|
$47.6100 / $51.6800 | Buy Now |
DISTI #
V36:1790_07208691
|
Arrow Electronics | SOC i.MX 6Dual ARM Cortex A9 40nm 624-Pin FCBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2408 | Americas - 100 |
|
$45.8900 / $55.2300 | Buy Now |
|
Future Electronics | MCIMX6D Series 1 GHz i.MX 6 Dual Application Processor - FCBGA-624 (21x21) RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$49.6600 | Buy Now |
DISTI #
69702269
|
Verical | SOC i.MX 6Dual ARM Cortex A9 40nm 624-Pin FCBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 300 |
|
$52.2500 / $68.8750 | Buy Now |
DISTI #
69863839
|
Verical | SOC i.MX 6Dual ARM Cortex A9 40nm 624-Pin FCBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 251 |
|
$47.6100 / $51.6800 | Buy Now |
Part Details for MCIMX6D5EYM10AD
MCIMX6D5EYM10AD CAD Models
MCIMX6D5EYM10AD Part Data Attributes:
|
MCIMX6D5EYM10AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6D5EYM10AD
NXP Semiconductors
64-BIT, 1000MHz, MICROPROCESSOR, PBGA624
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24MHZ NOMINAL FREQ AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6D5EYM10AD
This table gives cross-reference parts and alternative options found for MCIMX6D5EYM10AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6D5EYM10AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6D5EYM10AC | 64-BIT, 1000MHz, MICROPROCESSOR, PBGA624 | NXP Semiconductors | MCIMX6D5EYM10AD vs MCIMX6D5EYM10AC |