Part Details for MCIMX6D4AVT10AD by NXP Semiconductors
Overview of MCIMX6D4AVT10AD by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCIMX6D4AVT10AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2720
|
Newark | I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 1Ghz, Fcbga 624/ Tray Rohs Compliant: Yes |Nxp MCIMX6D4AVT10AD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.5900 | Buy Now |
DISTI #
2832-MCIMX6D4AVT10AD-ND
|
DigiKey | IC MPU I.MX6D 1.0GHZ 624FCBGA Min Qty: 10 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
2070 In Stock |
|
$68.7900 | Buy Now |
DISTI #
MCIMX6D4AVT10AD-ND
|
DigiKey | IC MPU I.MX6D 1.0GHZ 624FCBGA Min Qty: 10 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$72.9534 | Buy Now |
DISTI #
MCIMX6D4AVT10AD
|
Avnet Americas | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6D4AVT10AD) Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$63.9761 / $73.7789 | Buy Now |
DISTI #
841-MCIMX6D4AVT10AD
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant | 0 |
|
$70.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$68.8000 | Buy Now |
|
Rochester Electronics | i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 11139 |
|
$70.3500 / $82.7600 | Buy Now |
DISTI #
MCIMX6D4AVT10AD
|
Avnet Silica | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray (Alt: MCIMX6D4AVT10AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6D4AVT10AD
|
EBV Elektronik | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray (Alt: MCIMX6D4AVT10AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2070 |
|
$51.5900 | RFQ |
Part Details for MCIMX6D4AVT10AD
MCIMX6D4AVT10AD CAD Models
MCIMX6D4AVT10AD Part Data Attributes:
|
MCIMX6D4AVT10AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6D4AVT10AD
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24MHZ NOMINAL EXTERNAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6D4AVT10AD
This table gives cross-reference parts and alternative options found for MCIMX6D4AVT10AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6D4AVT10AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6D4AVT10AE | Multifunction Peripheral | NXP Semiconductors | MCIMX6D4AVT10AD vs MCIMX6D4AVT10AE |
MCIMX6D4AVT10AC | MICROPROCESSOR | NXP Semiconductors | MCIMX6D4AVT10AD vs MCIMX6D4AVT10AC |