Part Details for MCIMX6D4AVT10ACR by NXP Semiconductors
Overview of MCIMX6D4AVT10ACR by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCIMX6D4AVT10ACR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W2564
|
Newark | I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 1Ghz, Fcbga 624/ Reel Rohs Compliant: Yes |Nxp MCIMX6D4AVT10ACR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$61.4000 / $62.4300 | Buy Now |
DISTI #
MCIMX6D4AVT10ACR-ND
|
DigiKey | IC MPU I.MX6D 1.0GHZ 624FCBGA Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$72.9534 | Buy Now |
DISTI #
MCIMX6D4AVT10ACR
|
Avnet Americas | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R - Tape and Reel (Alt: MCIMX6D4AVT10ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$63.9761 / $73.7789 | Buy Now |
DISTI #
841-MCIMX6D4AVT10ACR
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant | 0 |
|
$70.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$68.8000 | Buy Now |
DISTI #
MCIMX6D4AVT10ACR
|
Avnet Silica | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R (Alt: MCIMX6D4AVT10ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 61 |
|
RFQ |
Part Details for MCIMX6D4AVT10ACR
MCIMX6D4AVT10ACR CAD Models
MCIMX6D4AVT10ACR Part Data Attributes:
|
MCIMX6D4AVT10ACR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6D4AVT10ACR
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |