-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4367
|
Newark | I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 850Mhz, Fcbga 624/ Reel Rohs Compliant: Yes |Nxp MCIMX6D4AVT08AER Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$58.7600 | Buy Now |
DISTI #
MCIMX6D4AVT08AER-ND
|
DigiKey | IC MPU I.MX6D 852MHZ 624FCBGA Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$63.4228 | Buy Now |
DISTI #
MCIMX6D4AVT08AER
|
Avnet Americas | Microprocessor, 2 Cores, 32-bit, ARM Cortex-A9, 852 MHz, FCPBGA, 624 Pins - Tape and Reel (Alt: MCIMX6D4AVT08AER) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$55.6183 / $64.1405 | Buy Now |
DISTI #
771-MCIMX6D4AVT08AER
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624 RoHS: Compliant | 0 |
|
$60.6800 / $83.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$59.8100 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | SOC, CMOS, PBGA624 | 7598 |
|
$26.7700 / $34.8010 | Buy Now |
DISTI #
MCIMX6D4AVT08AER
|
Avnet Silica | Microprocessor, 2 Cores, 32-bit, ARM Cortex-A9, 852 MHz, FCPBGA, 624 Pins (Alt: MCIMX6D4AVT08AER) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6D4AVT08AER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6D4AVT08AER
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |