Part Details for MCIMX6D4AVT08AE by NXP Semiconductors
Overview of MCIMX6D4AVT08AE by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCIMX6D4AVT08AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-13531-ND
|
DigiKey | IC MPU I.MX6D 852MHZ 624FCBGA Min Qty: 300 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$63.4228 | Buy Now |
DISTI #
MCIMX6D4AVT08AE
|
Avnet Americas | MPU I.MX 6DUAL RISC 32-Bit 852MHz 1.2V/1.5V/1.8V/2.5V/3.3V 624-Pin FBGA Tray - Trays (Alt: MCIMX6D4AVT08AE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$55.6183 / $64.1405 | Buy Now |
DISTI #
771-MCIMX6D4AVT08AE
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624 RoHS: Compliant | 0 |
|
$62.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$59.8100 | Buy Now |
DISTI #
MCIMX6D4AVT08AE
|
Avnet Silica | MPU I.MX 6DUAL RISC 32-Bit 852MHz 1.2V/1.5V/1.8V/2.5V/3.3V 624-Pin FBGA Tray (Alt: MCIMX6D4AVT08AE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6D4AVT08AE
|
EBV Elektronik | MPU I.MX 6DUAL RISC 32-Bit 852MHz 1.2V/1.5V/1.8V/2.5V/3.3V 624-Pin FBGA Tray (Alt: MCIMX6D4AVT08AE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX6D4AVT08AE
MCIMX6D4AVT08AE CAD Models
MCIMX6D4AVT08AE Part Data Attributes:
|
MCIMX6D4AVT08AE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6D4AVT08AE
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |