Part Details for MCIMX6D4AVT08ADR by NXP Semiconductors
Overview of MCIMX6D4AVT08ADR by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX6D4AVT08ADR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2719
|
Newark | I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core 850Mhz, Fcbga 624/ Reel Rohs Compliant: Yes |Nxp MCIMX6D4AVT08ADR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$53.3800 / $54.2800 | Buy Now |
DISTI #
568-15220-1-ND
|
DigiKey | IC MPU I.MX6D 852MHZ 624FCBGA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$56.0669 / $58.6000 | Buy Now |
DISTI #
2156-MCIMX6D4AVT08ADR-ND
|
DigiKey | IC MPU I.MX6 852MHZ 624FCBGA Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
350 In Stock |
|
$71.2700 | Buy Now |
DISTI #
MCIMX6D4AVT08ADR
|
Avnet Americas | MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R - Tape and Reel (Alt: MCIMX6D4AVT08ADR) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 3500 |
|
$55.6183 / $64.1405 | Buy Now |
DISTI #
841-MCIMX6D4AVT08ADR
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core 850MHz, FCBGA 624 | 0 |
|
$62.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$59.8100 | Buy Now |
|
Rochester Electronics | MCIMX6D - i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core 850MHz, FCBGA 624 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 350 |
|
$61.1600 / $71.9500 | Buy Now |
DISTI #
MCIMX6D4AVT08ADR
|
Avnet Silica | MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R (Alt: MCIMX6D4AVT08ADR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6D4AVT08ADR
|
EBV Elektronik | MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R (Alt: MCIMX6D4AVT08ADR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 800 |
|
RFQ |