Part Details for MCIMX6D4AVT08AC by NXP Semiconductors
Overview of MCIMX6D4AVT08AC by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCIMX6D4AVT08AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3609
|
Newark | Microprocessor-Mpu, 32 Bit, 852Mhz, Fcpbga-624, Product Range:I.mx Family I.mx 6Dual Series Microprocessors, No. Of Cpu Cores:2Cores, Program Memory Size:-, Ic Case/Package:Fcpbga, No. Of Pins:624Pins, Supply Voltage Min:925Mv Rohs Compliant: Yes |Nxp MCIMX6D4AVT08AC Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.9700 | Buy Now |
DISTI #
MCIMX6D4AVT08AC-ND
|
DigiKey | IC MPU I.MX6D 852MHZ 624FCBGA Min Qty: 300 Lead time: 15 Weeks Container: Tray | Limited Supply - Call |
|
$63.4228 | Buy Now |
DISTI #
MCIMX6D4AVT08AC
|
Avnet Americas | MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6D4AVT08AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$55.6183 / $64.1405 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$59.8100 | Buy Now |
|
Rochester Electronics | i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core 850MHz, FCBGA 624 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 59 |
|
$61.1600 / $71.9500 | Buy Now |
DISTI #
MCIMX6D4AVT08AC
|
Avnet Silica | MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray (Alt: MCIMX6D4AVT08AC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6D4AVT08AC
|
EBV Elektronik | MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray (Alt: MCIMX6D4AVT08AC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX6D4AVT08AC
MCIMX6D4AVT08AC CAD Models
MCIMX6D4AVT08AC Part Data Attributes:
|
MCIMX6D4AVT08AC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6D4AVT08AC
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24MHZ NOMINAL EXTERNAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.225 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |