Part Details for MCIMX535DVV1CR2 by Freescale Semiconductor
Overview of MCIMX535DVV1CR2 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX535DVV1CR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC MPU I.MX53 1.0GHZ 529FBGA / ARM? Cortex?-A8 Microprocessor IC i.MX53 1 Core, 32-Bit 1.0GHz 529-FBGA (19x19) | 1152 |
|
$122.4640 / $141.3050 | Buy Now |
Part Details for MCIMX535DVV1CR2
MCIMX535DVV1CR2 CAD Models
MCIMX535DVV1CR2 Part Data Attributes:
|
MCIMX535DVV1CR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX535DVV1CR2
Freescale Semiconductor
Multifunction Peripheral, CMOS, PBGA529
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TEBGA-529 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B529 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 529 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max | 1.4 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm |