Part Details for MCIMX535DVV1C by NXP Semiconductors
Overview of MCIMX535DVV1C by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX535DVV1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MCIMX535DVV1C
|
Sensible Micro Corporation | Ic Mpu I.Mx53 1.0Ghz 529Fbga RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1411 Container: Trays | 0 |
|
$23.6000 / $28.0250 | RFQ |
DISTI #
1899036
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.1227 / $56.2130 | Buy Now |
DISTI #
1899036
|
Farnell | MPU, CORTEX-A8, I.MX53, R2.1, 529BGA RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$27.4256 / $33.8478 | Buy Now |
Part Details for MCIMX535DVV1C
MCIMX535DVV1C CAD Models
MCIMX535DVV1C Part Data Attributes:
|
MCIMX535DVV1C
NXP Semiconductors
Buy Now
|
Compare Parts:
MCIMX535DVV1C
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA529
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEPBGA-529 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B529 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 529 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max | 1.4 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |