Part Details for MCIMX514AJM6C by Freescale Semiconductor
Overview of MCIMX514AJM6C by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX514AJM6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCIMX514AJM6C-ND
|
DigiKey | IC MPU I.MX51 600MHZ 529BGA Min Qty: 7 Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$49.8600 | Buy Now |
|
Rochester Electronics | i.MX51 32-bit MPU, ARM Cortex-A8 core, 600MHz, MAPBGA 529 RoHS: Compliant Status: Active Min Qty: 1 | 34 |
|
$42.7900 / $50.3400 | Buy Now |
Part Details for MCIMX514AJM6C
MCIMX514AJM6C CAD Models
MCIMX514AJM6C Part Data Attributes
|
MCIMX514AJM6C
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX514AJM6C
Freescale Semiconductor
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA529, 19 X 19 MM, 0.8 MM PITCH, ROHS COMPLIANT, BGA-529
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | MAPBGA-529 | |
Pin Count | 529 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B529 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 529 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |