Part Details for MCIMX513CJM6C by NXP Semiconductors
Overview of MCIMX513CJM6C by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX513CJM6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R6136
|
Newark | I.mx51 32-Bit Mpu, Arm Cortex-A8 Core, 600Mhz, Mapbga 529/ Tray Rohs Compliant: Yes |Nxp MCIMX513CJM6C RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7300 | Buy Now |
DISTI #
2832-MCIMX513CJM6C-ND
|
DigiKey | IC MPU I.MX51 600MHZ 529BGA Min Qty: 20 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
677 In Stock |
|
$43.4800 | Buy Now |
DISTI #
2156-MCIMX513CJM6C-ND
|
DigiKey | IC MPU I.MX51 600MHZ 529BGA Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$47.1100 | Buy Now |
DISTI #
568-14075-ND
|
DigiKey | IC MPU I.MX51 600MHZ 529BGA Min Qty: 20 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.9685 | Buy Now |
DISTI #
MCIMX513CJM6C
|
Avnet Americas | Processor, Multimedia Applications, No GA, 19x19mm 529-Pin BGA, -40 to+95?C - Trays (Alt: MCIMX513CJM6C) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 677 Partner Stock |
|
RFQ | |
DISTI #
MCIMX513CJM6C
|
Avnet Americas | Processor, Multimedia Applications, No GA, 19x19mm 529-Pin BGA, -40 to+95?C - Trays (Alt: MCIMX513CJM6C) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$36.2657 | Buy Now |
DISTI #
841-MCIMX513CJM6C
|
Mouser Electronics | Processors - Application Specialized iMX513 App Processor RoHS: Compliant | 0 |
|
$43.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$43.4900 | Buy Now |
|
Rochester Electronics | i.MX51 32-bit MPU, ARM Cortex-A8 core, 600MHz, MAPBGA 529 RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
RFQ | |
DISTI #
MCIMX513CJM6C
|
Avnet Silica | Processor, Multimedia Applications, No GA, 19x19mm 529-Pin BGA, -40 to+95�C (Alt: MCIMX513CJM6C) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCIMX513CJM6C
MCIMX513CJM6C CAD Models
MCIMX513CJM6C Part Data Attributes
|
MCIMX513CJM6C
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX513CJM6C
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA529
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-529 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B529 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 529 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |