Part Details for MCIMX355AVM5B by NXP Semiconductors
Results Overview of MCIMX355AVM5B by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX355AVM5B Information
MCIMX355AVM5B by NXP Semiconductors is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX355AVM5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8842
|
Newark | I.mx35 32-Bit Mpu, Arm1136Jf-S Core, 532Mhz, Mapbga 400/ Tray Rohs Compliant: Yes |Nxp MCIMX355AVM5B RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7500 | Buy Now |
DISTI #
2832-MCIMX355AVM5B-ND
|
DigiKey | IC MPU I.MX35 532MHZ 400LFBGA Min Qty: 30 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
4010 In Stock |
|
$21.1800 | Buy Now |
DISTI #
MCIMX355AVM5B-ND
|
DigiKey | IC MPU I.MX35 532MHZ 400LFBGA Min Qty: 30 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.7942 | Buy Now |
DISTI #
MCIMX355AVM5B
|
Avnet Americas | Applications Processor 400-Pin MAPBGA Tray - Trays (Alt: MCIMX355AVM5B) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
4010 Partner Stock |
|
$19.7856 / $22.3440 | Buy Now |
DISTI #
MCIMX355AVM5B
|
Avnet Americas | Applications Processor 400-Pin MAPBGA Tray - Trays (Alt: MCIMX355AVM5B) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$19.7856 / $20.8651 | Buy Now |
DISTI #
841-MCIMX355AVM5B
|
Mouser Electronics | Processors - Application Specialized RINGO MX35 TO2 RoHS: Compliant | 0 |
|
$23.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$23.2900 | Buy Now |
DISTI #
MCIMX355AVM5B
|
Avnet Silica | Applications Processor 400Pin MAPBGA Tray (Alt: MCIMX355AVM5B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX355AVM5B
|
EBV Elektronik | Applications Processor 400Pin MAPBGA Tray (Alt: MCIMX355AVM5B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 32010 |
|
RFQ |
Part Details for MCIMX355AVM5B
MCIMX355AVM5B CAD Models
MCIMX355AVM5B Part Data Attributes
|
MCIMX355AVM5B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX355AVM5B
NXP Semiconductors
SPECIALTY CONSUMER CIRCUIT, PBGA400
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.33 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |