Part Details for MCIMX31LVKN5C by Freescale Semiconductor
Overview of MCIMX31LVKN5C by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX31LVKN5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor PBGA457 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3648 |
|
$21.7200 / $25.5500 | Buy Now |
|
Chip1Cloud | IC MPU I.MX31 532MHZ 457MAPBGA | 16000 |
|
RFQ |
Part Details for MCIMX31LVKN5C
MCIMX31LVKN5C CAD Models
MCIMX31LVKN5C Part Data Attributes:
|
MCIMX31LVKN5C
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX31LVKN5C
Freescale Semiconductor
532MHz, MICROPROCESSOR, PBGA457, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, MAPBGA-457
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, MAPBGA-457 | |
Pin Count | 457 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B457 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 457 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA457,26X26,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.55 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |