Part Details for MCIMX31CVMN4CR2 by NXP Semiconductors
Overview of MCIMX31CVMN4CR2 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX31CVMN4CR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M5581
|
Newark | I.mx31 32-Bit Mpu, Arm1136Jf-S Core, 400Mhz, Mapbga 473/ Reel Rohs Compliant: Yes |Nxp MCIMX31CVMN4CR2 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$35.5400 / $36.1400 | Buy Now |
DISTI #
MCIMX31CVMN4CR2-ND
|
DigiKey | IC MPU I.MX31 400MHZ 473LFBGA Min Qty: 750 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$43.4314 | Buy Now |
DISTI #
MCIMX31CVMN4CR2
|
EBV Elektronik | Applications Processor 473-Pin MAPBGA T/R (Alt: MCIMX31CVMN4CR2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX31CVMN4CR2
MCIMX31CVMN4CR2 CAD Models
MCIMX31CVMN4CR2 Part Data Attributes
|
MCIMX31CVMN4CR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX31CVMN4CR2
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA473
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-473 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B473 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 473 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA473,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.54 mm | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.22 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX31CVMN4CR2
This table gives cross-reference parts and alternative options found for MCIMX31CVMN4CR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX31CVMN4CR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX31CVMN4C | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473 | NXP Semiconductors | MCIMX31CVMN4CR2 vs MCIMX31CVMN4C |