Part Details for MCIMX31CVMN4CR2 by Freescale Semiconductor
Results Overview of MCIMX31CVMN4CR2 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX31CVMN4CR2 Information
MCIMX31CVMN4CR2 by Freescale Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX31CVMN4CR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 872 |
|
RFQ |
Part Details for MCIMX31CVMN4CR2
MCIMX31CVMN4CR2 CAD Models
MCIMX31CVMN4CR2 Part Data Attributes
|
MCIMX31CVMN4CR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX31CVMN4CR2
Freescale Semiconductor
i.MX31 32-bit MPU, ARM1136JF-S core, 400MHz, MAPBGA 473
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | MAPBGA-473 | |
Pin Count | 473 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B473 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 473 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA473,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.54 mm | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.22 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX31CVMN4CR2
This table gives cross-reference parts and alternative options found for MCIMX31CVMN4CR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX31CVMN4CR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCIMX31CJMN4C | Freescale Semiconductor | Check for Price | i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 473 | MCIMX31CVMN4CR2 vs MCIMX31CJMN4C |
MCIMX31LCVMN4C | Freescale Semiconductor | Check for Price | i.MX31 32-bit MPU, ARM1136JF-S core, 400MHz, MAPBGA 473 | MCIMX31CVMN4CR2 vs MCIMX31LCVMN4C |